Jumo Capillary Thermostat, Closes at 75 °C, 300 °C Max, Automatic Reset, 10 A, Surface Mount

Subtotal (1 unit)*

€415.09

(exc. VAT)

€510.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.09

*price indicative

RS Stock No.:
279-053
Mfr. Part No.:
603021/02-1-064-30-0-00-30-13-20-150-8-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

50°C

Product Type

Thermostat

Maximum Operating Temperature

300°C

Closing Temperature

75°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Terminal Type

Twin-Purpose Terminal

Contact Current

10A

Contact DC Voltage

60V dc

Standards/Approvals

DGRL, RoHS, DIN 3852/2, EAC, DIN EN 14597

Hazardous Area Certification

RoHS

Series

603021

Reset Type

Automatic

Mount Type

Surface Mount

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 345°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover

Aluminium die cast lower part

Approved according to DIN EN 14597 and an EAC approval

Protection tube made of high-quality stainless steel with diameter 8 mm

Fixed with thread G 1/2 form A according to DIN 3852/2

Maximum permissible ambient temperature at switch head (protection class IP54) is 80 °C

switch off temperature easily set on a scale using a screwdriver after removing case lid

High switching point accuracy of +/-1.5 % in the upper third of scale

No additional auxiliary energy needed for temperature measurement

Electrical connection made directly to microswitch via screw terminals

Can switch a maximum permissible capacity of AC 230 V / 10 A

Related links