Jumo Capillary Thermostat, 100°C Max, Automatic Reset, Surface Mount

Subtotal (1 unit)*

€327.76

(exc. VAT)

€403.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.76

*price indicative

RS Stock No.:
279-139
Mfr. Part No.:
603021/01-1-025-15-0-00-20-13-46-200-8-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

100°C

Thermostat Type

Capillary

Mounting Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 125°C. The protection tube made of nickel plated brass has a diameter of 8 mm and is fixed with a thread G 1/2 form A according to DIN 3852/2. The temperature controller can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Maximum permissible ambient temperature at switch head is 80°C (IP54 protection class)
Set point adjuster for easy shut off temperature setting on a scale
High switching point accuracy of +/-1.5% in the upper third of scale
No additional auxiliary energy required for temperature measurement
Electrical connection made via screw terminals to installed microswitch
Direct switching capacity of AC 230V / 6A
Switching differential (hysteresis) of approx. 1.5% of the scale range
Automatic return to original state after temperature falls below switch off value

Related links