Jumo Capillary Thermostat, 300 °C Max Temperature Controller, Temperature Monitor, Safety Temperature Monitor, Safety

Subtotal (1 unit)*

€92.21

(exc. VAT)

€113.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€92.21

*price indicative

RS Stock No.:
279-150
Mfr. Part No.:
602030/02-064-000-25-2000-40-10-6-20-13-460/707
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

50°C

Maximum Operating Temperature

300°C

Thermostat Type

Capillary

Contact Configuration

NC

Contact AC Voltage

230V ac

Terminal Type

Tab Connector

Contact DC Voltage

230V dc

Standards/Approvals

Technical rules of the customs union Russia/Belarus/Kazakhstan, UL 873, DIN EN 14597, 2014/68/EU, UL 353, DIN EN ISO 13849-1, DIN EN 60529 IP00

Series

JUMO heatTHERM

Hazardous Area Certification

No

Reset Type

Automatic

Switch Function

Temperature Controller, Temperature Monitor, Safety Temperature Monitor, Safety Temperature Limiter

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 345°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16A. The thermostat has a switching differential (hysteresis) of approx. 6 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 with UL and EAC approval

RoHS conform and cadmium free

Stainless steel sensor with 6 mm diameter and 66 mm probe length

Flexible copper capillary with 5 mm bending radius

PVC protection tube covers first 460 mm from switch head

Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class

Temperature compensation minimizes ambient temperature influence

Switch head fixed with two M4 x 28 screws and fixing bracket

Desired shut off temperature easily set on a scale with a screwdriver

High switching point accuracy of +/-3 percent in upper third of scale

No additional auxiliary energy required for temperature measurement

Related links