Jumo Capillary Thermostat, 500 °C Max Safety Temperature Limiter, Changeover Contact, Temperature Monitor, Safety

Subtotal (1 unit)*

€470.34

(exc. VAT)

€578.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€470.34

*price indicative

RS Stock No.:
279-153
Mfr. Part No.:
603021/70-2-046-00-1000-20-10-00-00-000-00-6/574
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

20°C

Product Type

Thermostat

Maximum Operating Temperature

500°C

Thermostat Type

Capillary

Contact Configuration

1 NO/1 NC

Contact AC Voltage

230V ac

Contact DC Voltage

230V dc

Contact Current

10A

Hazardous Area Certification

No

Standards/Approvals

2014/68/EU, DIN EN 14597

Series

ATH

Switch Function

Safety Temperature Limiter, Changeover Contact, Temperature Monitor, Safety Temperature Monitor, Temperature Limiter

Mount Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 575°C. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers. If temperature drops below -20°C the circuit opens and can be manually unlocked using the restart button when temperature rises above -20°C.

Shock resistant case with high quality plastic cover

Aluminium die cast lower part

Approved according to DIN EN 14597 and an EAC approval

Stainless steel sensor with 6 mm diameter and 127 mm probe length

Flexible stainless steel capillary with 5 mm bending radius

Maximum ambient temperature 80°C with IP54 protection

Set switch off temperature using screwdriver

If temperature exceeds limit the circuit opens and signal contact closes

Micro switch is locked and can be manually unlocked after 15% scale drop

Accuracy of +0/-5 % in the upper third of the scale

If system is damaged the circuit is permanently open and cannot be unlocked

Switching contact is in neutral position when the sensor is damaged

Related links