Jumo Capillary Thermostat, 100 °C Max Safety Temperature Limiter, Temperature Monitor, Temperature Limiter, Safety

Subtotal (1 unit)*

€415.52

(exc. VAT)

€511.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.52

*price indicative

RS Stock No.:
279-200
Mfr. Part No.:
603026/0202-1-025-30-0-00-20-13-46-200-15-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Contact Configuration

NC

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Contact DC Voltage

230V dc

Contact Current

10A

Series

ATH

Standards/Approvals

EAC TR ZU 004/2011 (LVD), 2014/68/EU, DIN EN 14597

Hazardous Area Certification

No

Mount Type

Surface Mount

Reset Type

Automatic

Switch Function

Safety Temperature Limiter, Temperature Monitor, Temperature Limiter, Safety Temperature Monitor

COO (Country of Origin):
DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The electrical connection is made by screw terminals connected directly to the installed microswitches, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 125°C without any problems and the protection tube made of nickel plated brass has a diameter of 15 mm. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 and an EAC approval

Device comprises two temperature monitors

Desired switch off temperature can be set independently of each other on a scale

With the help of a screwdriver after removing the case cover

Temperature monitors have a high switching point accuracy of +0/-1.5% in the upper third of the scale

Switching differential (hysteresis) of approx. 3 to 4% of the scale range

After reaching the switch off point and temperature monitors switch off

No additional auxiliary power is required for temperature measurement

Fastened by a thread G 1/2 Form A according to DIN 3852/2

Related links