Jumo Capillary Thermostat, 300 °C Max Temperature Monitor, Safety Temperature Monitor, Safety Temperature Limiter,
- RS Stock No.:
- 279-207
- Mfr. Part No.:
- 602021/0002-064-000-25-1000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€174.70
(exc. VAT)
€214.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.70 |
*price indicative
- RS Stock No.:
- 279-207
- Mfr. Part No.:
- 602021/0002-064-000-25-1000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 300°C | |
| Contact Configuration | 1P | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Tab | |
| Contact Current | 16A | |
| Contact DC Voltage | 230V dc | |
| Series | EM | |
| Standards/Approvals | DIN EN 14597, UL 353, PED 2014/68/EU, UL 873, EN 50155, CSA-22.2 No. 24, EN 60730-1, DIN EN 60730-2-9 | |
| Hazardous Area Certification | No | |
| Switch Function | Temperature Monitor, Safety Temperature Monitor, Safety Temperature Limiter, Temperature Controller, Temperature Limiter | |
| Mount Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 300°C | ||
Contact Configuration 1P | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Terminal Type Tab | ||
Contact Current 16A | ||
Contact DC Voltage 230V dc | ||
Series EM | ||
Standards/Approvals DIN EN 14597, UL 353, PED 2014/68/EU, UL 873, EN 50155, CSA-22.2 No. 24, EN 60730-1, DIN EN 60730-2-9 | ||
Hazardous Area Certification No | ||
Switch Function Temperature Monitor, Safety Temperature Monitor, Safety Temperature Limiter, Temperature Controller, Temperature Limiter | ||
Mount Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 345°C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing bracket with two M3 x 22 screws. The temperature monitor is characterized by a high switching point accuracy of +/- 1.5 % in the upper third of the scale. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature monitor is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Very flexible and very robust
Zinc plated sheet steel case
Can also be used in rough conditions
Switching differential of 2.5% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired shut off temperature can be easily set on a scale with the aid of a screwdriver
Smooth round sensor of stainless steel has a diameter of 6 mm with a probe length of approx. 87 mm
Capillary of the thermostat is made of copper and can be laid flexibly with a bending radius of 5 mm
Related links
- Jumo Capillary Thermostat Safety Temperature Monitor
- Jumo Capillary Thermostat Temperature Limiter Safety
- Jumo Room Thermostat Thermostat Safety Temperature Monitor
- Jumo Capillary Thermostat Safety Cut Off Automatic Reset 16 A, Panel
- Jumo Panel Mounted Thermostat Thermostat Safety Temperature Limiter, Temperature
- Jumo Panel Mounted Thermostat Thermostat Safety Temperature Limiter, Safety
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Room Thermostat Thermostat Temperature Monitor
