Jumo Capillary Thermostat, 80 °C Max Snap Action Switch, Automatic Reset, 1P, 16 A, Surface Mount
- RS Stock No.:
- 279-226
- Mfr. Part No.:
- 603070/0002-5-026-000-25-2000-40-10-6-40-00-0/402
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€119.64
(exc. VAT)
€147.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.64 |
*price indicative
- RS Stock No.:
- 279-226
- Mfr. Part No.:
- 603070/0002-5-026-000-25-2000-40-10-6-40-00-0/402
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 0°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 80°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | 1P | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 16A | |
| Contact DC Voltage | 230V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DGRL, DIN EN 14597, UL | |
| Reset Type | Automatic | |
| Mount Type | Surface Mount | |
| Switch Function | Snap Action Switch | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 0°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 80°C | ||
Thermostat Type Capillary | ||
Contact Configuration 1P | ||
Contact AC Voltage 230V ac | ||
Contact Current 16A | ||
Contact DC Voltage 230V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals DGRL, DIN EN 14597, UL | ||
Reset Type Automatic | ||
Mount Type Surface Mount | ||
Switch Function Snap Action Switch | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounted thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 135°C. The smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 87 mm. The capillary of the thermostat is also made of copper and is rolled up inside the case on delivery. Taking into account a bending radius of 5 mm, the capillary can be led out of the case and laid flexible as needed. The maximum permissible ambient temperature at the switch head (protection class IP54) is 80°C. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers.
Shock resistant case with high-quality plastic cover
Aluminium die cast lower part
Approved per DIN EN 14597 and EAC
Case mounted on bottom for wall mounting or with tightening band on a pipe
switch off temperature set via screwdriver and visible through inspection glass in case lid
Temperature monitor with +/-3% switching accuracy in upper third of scale
Integrated temperature compensation minimizes ambient impact on switching head
No auxiliary energy needed for temperature measurement
Electrical connection via Push In© terminals and reducing installation time
Max switching capacity of AC 230 V / 16 A
Approx. 3 K switching differential (hysteresis) and auto-switches back after temperature drops
Related links
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Surface Mount
- Jumo Capillary Thermostat 16 A, Surface Mount
- Jumo Capillary Thermostat Safety Temperature Limiter, Flue Gas Temperature
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Safety Temperature Monitor Flue Gas
- Jumo Capillary Thermostat Flue Gas Temperature Monitor
- Jumo Capillary Thermostat Automatic Reset 16 A, Wall Mount
