Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-351
- Mfr. Part No.:
- 603070/0120-5-026-671-25-2000-40-29-6-40-00-0 402
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€241.00
(exc. VAT)
€296.43
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.00 |
*price indicative
- RS Stock No.:
- 279-351
- Mfr. Part No.:
- 603070/0120-5-026-671-25-2000-40-29-6-40-00-0 402
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo mechanical surface mounted double thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used without problems up to a maximum permissible probe temperature at the temperature controller of 135 °C and at the safety temperature monitor of 149 °C. When the temperature at the probe of the safety temperature monitor cools down below -20 °C, the circuit between terminal 1 and terminal 2 opens, but closes again automatically when the temperature rises. If the measuring system is destroyed, the circuit of the safety temperature monitor is permanently opened. The thermostat can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic cabinets.
Shock resistant case made of high quality plastic
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Copper capillaries with 5 mm bending radius
nickel plated brass protection tube of 8 mm diameter and G 1/2 Form A thread (DIN 3852/2)
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall mounting
Shutdown temperature set with set point adjuster and visible through inspection glass
Temperature controller accuracy of +/-3% and safety monitor of +0/-5 K
Integrated temperature compensation minimizes ambient impact
No auxiliary energy required for temperature measurement
Electrical connection via Push In© terminals reducing installation time
Max switching capacity of AC 230 V / 16 A
Controller hysteresis of 3 K and safety monitor of 10 K
Both systems auto-switch back after temperature drop
Smooth round copper sensor and 6 mm diameter
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Copper capillaries with 5 mm bending radius
nickel plated brass protection tube of 8 mm diameter and G 1/2 Form A thread (DIN 3852/2)
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall mounting
Shutdown temperature set with set point adjuster and visible through inspection glass
Temperature controller accuracy of +/-3% and safety monitor of +0/-5 K
Integrated temperature compensation minimizes ambient impact
No auxiliary energy required for temperature measurement
Electrical connection via Push In© terminals reducing installation time
Max switching capacity of AC 230 V / 16 A
Controller hysteresis of 3 K and safety monitor of 10 K
Both systems auto-switch back after temperature drop
Smooth round copper sensor and 6 mm diameter
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NC Panel Mount
