Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-362
- Mfr. Part No.:
- 603070/0020-5-040-000-70-2000-40-10-6-40-00-0/402
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€130.73
(exc. VAT)
€160.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €130.73 |
*price indicative
- RS Stock No.:
- 279-362
- Mfr. Part No.:
- 603070/0020-5-040-000-70-2000-40-10-6-40-00-0/402
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounting thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 149°C. When the temperature at the probe cools down below -20 °C, the circuit between terminal 1 and terminal 2 opens, but closes again automatically when the temperature rises. If the measuring system is destroyed, the circuit is permanently opened, the switching contact is then in a neutral position. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers.
Shock resistant case made of high quality plastic
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Copper sensor of 6 mm diameter with 66 mm probe length
Copper capillary and rolled inside case with 5 mm bending radius
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall mounting or with tightening band on a pipe
shut off temperature set with screwdriver and visible through inspection glass
Safety temperature monitor with changeover contact
+/-3% accuracy in upper third of scale
Integrated temperature compensation minimizes ambient impact
No auxiliary energy needed for temperature measurement
Electrical connection via Push In© terminals reducing installation time
Max switching capacity of AC 230 V / 16 A
Thermostat with approx. 3 K hysteresis and auto-switches back after temperature drop
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Copper sensor of 6 mm diameter with 66 mm probe length
Copper capillary and rolled inside case with 5 mm bending radius
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall mounting or with tightening band on a pipe
shut off temperature set with screwdriver and visible through inspection glass
Safety temperature monitor with changeover contact
+/-3% accuracy in upper third of scale
Integrated temperature compensation minimizes ambient impact
No auxiliary energy needed for temperature measurement
Electrical connection via Push In© terminals reducing installation time
Max switching capacity of AC 230 V / 16 A
Thermostat with approx. 3 K hysteresis and auto-switches back after temperature drop
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
