Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-367
- Mfr. Part No.:
- 603070/0170-5-026-671-25-2000-40-10-6-40-00-0/402
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€202.88
(exc. VAT)
€249.54
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.88 |
*price indicative
- RS Stock No.:
- 279-367
- Mfr. Part No.:
- 603070/0170-5-026-671-25-2000-40-10-6-40-00-0/402
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical surface mounted double thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature at the temperature controller of 135 °C and at the safety temperature limiter of 149 °C. The smooth round probe made of copper has a diameter of 6 mm. If the measuring system is destroyed, the circuit is permanently opened, unlocking is then no longer possible. The switching contact is then in a neutral position. The thermostat is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic cabinets.
Shock resistant case made of high quality plastic
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Temperature controller probe of 87 mm and safety limiter probe of 66 mm
Copper capillaries rolled inside the case with 5 mm bending radius
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall unit
Shutdown temperature set with set point adjuster and visible through inspection glass
Controller accuracy of +/-3% and safety limiter of +0/-5 K
Temperature compensation minimizes ambient impact
No auxiliary energy needed
Electrical connection via Push In© terminals and reducing installation time
Max switching capacity of AC 230 V / 16 A
Controller hysteresis of 3 K and auto-switches back after temp drops
Safety limiter contact opens when temp reaches set point locks until temp drops by 10 K
Circuit opens below -20°C and closes when temp rises
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Temperature controller probe of 87 mm and safety limiter probe of 66 mm
Copper capillaries rolled inside the case with 5 mm bending radius
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall unit
Shutdown temperature set with set point adjuster and visible through inspection glass
Controller accuracy of +/-3% and safety limiter of +0/-5 K
Temperature compensation minimizes ambient impact
No auxiliary energy needed
Electrical connection via Push In© terminals and reducing installation time
Max switching capacity of AC 230 V / 16 A
Controller hysteresis of 3 K and auto-switches back after temp drops
Safety limiter contact opens when temp reaches set point locks until temp drops by 10 K
Circuit opens below -20°C and closes when temp rises
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
