Jumo Capillary Thermostat, 80°C Max, Automatic Reset, Flange
- RS Stock No.:
- 279-370
- Mfr. Part No.:
- 604514/2280-2-040-070-100-1250-10-000-4/574,711
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€448.96
(exc. VAT)
€552.22
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.96 |
*price indicative
- RS Stock No.:
- 279-370
- Mfr. Part No.:
- 604514/2280-2-040-070-100-1250-10-000-4/574,711
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 80°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Flange | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 80°C | ||
Thermostat Type Capillary | ||
Mounting Type Flange | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Hot air thermostat is a device combination consisting of three individual devices in one case, protection class IP40 with the functions of a temperature controller, temperature monitor and a fixed safety temperature limiter. The switch head is fixed via two screws through the bottom section of the case. With the aid of a screwdriver, the desired switch off temperature of the temperature controller and the temperature monitor can be individually set on a scale on the inside after removing the case lid. The temperature controller and temperature monitor are characterized by a high switching point accuracy of +/-4 K in the upper third of the scale. The safety temperature limiter has a switching point accuracy of +0/-5 K and is set per default. The case lid is made of polycarbonate, the bottom section of the case is made of painted sheet steel. Warm air thermostats are particularly suitable for use in warm air systems acc. to DIN 4794, for ex. in large rooms, halls or workshops.
No auxiliary power required for temperature measurement
Electrical connection via terminal strip on platinum
Max switching capacity AC 230V 10A
Temperature controller hysteresis approx. 14 K
Temperature monitor hysteresis approx. 6 K
Micro switches switch at set point and reset after falling below switch off temperature
Safety temperature limiter locks at set temperature manual reset after cooling by approx. 10 K
Three copper capillaries and three copper measuring probes diameter 4 mm each
Approved per DIN EN 14597 and EAC certification
Electrical connection via terminal strip on platinum
Max switching capacity AC 230V 10A
Temperature controller hysteresis approx. 14 K
Temperature monitor hysteresis approx. 6 K
Micro switches switch at set point and reset after falling below switch off temperature
Safety temperature limiter locks at set temperature manual reset after cooling by approx. 10 K
Three copper capillaries and three copper measuring probes diameter 4 mm each
Approved per DIN EN 14597 and EAC certification
Related links
- Jumo Capillary Thermostat Automatic Reset, Flange
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
