Jumo Capillary Thermostat, 80°C Max, Automatic Reset, Flange

Subtotal (1 unit)*

€495.98

(exc. VAT)

€610.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€495.98

*price indicative

RS Stock No.:
279-396
Mfr. Part No.:
604514/2280-1-040-070-100-0-26-350-4/402,574
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

20°C

Maximum Temperature

80°C

Thermostat Type

Capillary

Mounting Type

Flange

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo Hot air thermostat is a device combination consisting of three individual devices in one case, protection class IP40, with the functions of a temperature controller, temperature monitor and a fixed safety temperature limiter. The switch head is fixed via two screws through the bottom section of the case. With the aid of a screwdriver, the desired switch off temperature of the temperature controller and the temperature monitor can be individually set on a scale on the inside after removing the case lid. The temperature controller and temperature monitor are characterized by a high switching point accuracy of +/-4 K in the upper third of the scale. The safety temperature limiter has a switching point accuracy of +0/-5 K and is set per default. Warm air thermostats are particularly suitable for use in warm air systems according to DIN 4794, for example in large rooms, halls or workshops. The device is approved according to DIN EN 14597 and has an EAC approval.

No auxiliary power required for temperature measurement
Electrical connection via terminal strip on platinum
Max switching capacity AC 230V 10A
Temperature controller hysteresis approx. 14 K
Temperature monitor hysteresis approx. 6 K
Micro switches switch at set point and reset after falling below switch off temperature
Safety temperature limiter locks at set temperature manual reset after cooling by approx. 10 K
Copper thermostat holding tube insertion length 200 mm diameter 10 mm
Three copper measuring probes diameter 4 mm each protrude 2/3 from holding tube for optimal air temperature measurement
Case lid polycarbonate bottom section aluminium die-cast

Related links