Jumo Capillary Thermostat, Automatic Reset, Surface Mount

Subtotal (1 unit)*

€130.73

(exc. VAT)

€160.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.73

*price indicative

RS Stock No.:
279-639
Mfr. Part No.:
603070/0070-5-671-000-00-2000-40-10-6-40-00-0/402
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermostat Type

Capillary

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The Jumo 1 pole mechanical surface mounting thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 149°C. The smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 66 mm. When the temperature at the sensor cools down below -20 °C, the circuit between terminal 1 and terminal 2 also opens, but closes itself again when the temperature rises. If the measuring system is destroyed, the circuit is permanently opened, unlocking is then no longer possible. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers.

Shock resistant case made of high quality plastic
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Copper capillary rolled inside case with 5 mm bending radius
nickel plated brass protection tube of 8 mm diameter and G1/2 Form A thread (DIN 3852/2)
Max ambient temperature of 80°C (IP54)
Case mounted on bottom for wall mounting or with tightening band on a pipe
switch off temperature set with screwdriver and visible through inspection glass
Safety temperature limiter with +0/-5% accuracy in upper third of scale
Integrated temperature compensation minimizes ambient impact
No auxiliary energy needed for temperature measurement
Electrical connection via Push In© terminals reducing installation time
Max switching capacity of AC 230 V / 16 A
Switching contact opens at set temperature and signal contact closes
Contact locks until temperature cools by approx. 10 K then returns to neutral

Related links