Jumo Capillary Thermostat, 300°C Max, Screw Mount
- RS Stock No.:
- 279-643
- Mfr. Part No.:
- 606710/42-14-01-200-8/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€145.75
(exc. VAT)
€179.27
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.75 |
*price indicative
- RS Stock No.:
- 279-643
- Mfr. Part No.:
- 606710/42-14-01-200-8/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 100°C | |
| Maximum Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 100°C | ||
Maximum Temperature 300°C | ||
Thermostat Type Capillary | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Jumo Welding sleeve made of steel, black sprayed, is conical and suitable for a probe with diameter 6 mm. The protection tube is conical from 12 mm to 8 mm. On the plant , the fixing is made by a welding shoulder with a diameter of 30 mm. On the equipment side, the sleeve can be fixed to a union nut with a G 3/4 thread.
Maximum permissible compressive strength at a temperature of 150 °C is 83 bar
Related links
- Jumo Capillary Thermostat Screw Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Panel Mount
