Jumo Capillary Thermostat, 300 °C Max, Automatic Reset, 16 A, Panel Mount
- RS Stock No.:
- 279-761
- Mfr. Part No.:
- 602021/0001-064-000-25-2000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€184.23
(exc. VAT)
€226.60
(inc. VAT)
- RS Stock No.:
- 279-761
- Mfr. Part No.:
- 602021/0001-064-000-25-2000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 50°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 16A | |
| Standards/Approvals | RoHS, DIN EN 14597 | |
| Hazardous Area Certification | No | |
| Series | 602021 | |
| Reset Type | Automatic | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 50°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 300°C | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Contact Current 16A | ||
Standards/Approvals RoHS, DIN EN 14597 | ||
Hazardous Area Certification No | ||
Series 602021 | ||
Reset Type Automatic | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo Panel mounted thermostat EM as one pole temperature controller with a 2000 mm long capillary made out of copper, temperature adjustment occurs with the help of a setpoint adjuster. The switching point accuracy in the upper third of the scale is +/-1.5%. The switching point accuracy refers to the scale range. The process connection is a plain cylindrical probe, made out of stainless steel, with a diameter of 6 mm and a length of 87 mm, the switching differential / hysteresis is 2.5% of the scale range. The maximum switching capacity is 16 A, 230 V AC. The device is used in the heating/ventilation/air-conditioning industry, plastics industry, laboratory/climatic cabinets, and apparatus/furnace construction.
Housing is attached with two screws M3x22 as standard
Approved according to DIN EN 14597

