Jumo Capillary Thermostat, 150°C Max, Automatic Reset, Panel Mount

Stock information currently inaccessible
RS Stock No.:
279-813
Mfr. Part No.:
602021/0001-027-000-25-1000-40-10-00-00-000-00-6
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

150°C

Thermostat Type

Capillary

Reset Type

Automatic

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 173°C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing bracket with two M3 x 22 screws. The temperature controller is characterized by a high switching point accuracy of +/- 1.5 % in the upper third of the scale. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature controller is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers. The device is approved according to DIN EN 14597 and has UL and EAC approval.

Very flexible and very robust
Zinc plated sheet steel case
Can also be used in rough conditions
Switching differential of 2.5% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
No additional auxiliary energy is necessary for temperature measurement
Desired shut off temperature can be easily set on a scale with the aid of a set point adjuster
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 113mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm

Related links