Jumo Capillary Thermostat, +40°C Max, SPST, Automatic Reset, Surface Mount
- RS Stock No.:
- 467-028
- Mfr. Part No.:
- 603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€118.17
(exc. VAT)
€145.35
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €118.17 |
| 5 - 11 | €113.33 |
| 12 + | €108.48 |
*price indicative
- RS Stock No.:
- 467-028
- Mfr. Part No.:
- 603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +40°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | SPST | |
| Contact Rating | 16A | |
| Contact Voltage Rating | 230V ac/dc | |
| Terminal Type | Screw | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature -10°C | ||
Maximum Temperature +40°C | ||
Thermostat Type Capillary | ||
Switch Configuration SPST | ||
Contact Rating 16A | ||
Contact Voltage Rating 230V ac/dc | ||
Terminal Type Screw | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
heatTHERM-AT — Thermostat
Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
