- RS Stock No.:
- 111-7115
- Mfr. Part No.:
- UP72-145C
- Manufacturer:
- Selco
Discontinued product
- RS Stock No.:
- 111-7115
- Mfr. Part No.:
- UP72-145C
- Manufacturer:
- Selco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Selco UP72 Series Bi-Metallic Thermostats
Professional range of UP72 series thermostats from Selco. The UP72 series are designed so they can be attached directly to equipment to provide instantaneous temperature measurement and reliable protection. Switch operation is rapid and positive due to the characteristics of the bimetallic disc. The bimetallic disc is thermally and electrically insulated from the electrical circuit elimination self-heating effects. All UP72 series thermostats are used for various applications and are highly reliable and excellent quality.
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +60°C |
Maximum Temperature | +150°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 4A |
Contact Voltage Rating | 250V ac |
Terminal Type | PCB Pin |
Mounting Type | PCB Mount |
Switch Function | NC |
Reset Type | Automatic |