WIKA Bi-Metallic Thermostat, Opens at 90°C, Closes at -40°C, 55°C Max, NC, Automatic Reset, Threaded
- RS Stock No.:
- 269-0427
- Mfr. Part No.:
- 48737886
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€109.95
(exc. VAT)
€135.24
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.95 |
*price indicative
- RS Stock No.:
- 269-0427
- Mfr. Part No.:
- 48737886
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | 55°C | |
| Opening Temperature | 90°C | |
| Thermostat Type | Bi-Metallic | |
| Closing Temperature | -40°C | |
| Switch Configuration | NC | |
| Mounting Type | Threaded | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Minimum Temperature -25°C | ||
Maximum Temperature 55°C | ||
Opening Temperature 90°C | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature -40°C | ||
Switch Configuration NC | ||
Mounting Type Threaded | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The WIKA Temperature switch is generally used in industry for limiting temperature to monitor the temperature of machinery and equipment. Temperature sensing is carried out by a bimetal disc, which snaps over when the nominal switching temperature is reached.
Automatic reset
No additional voltage supply
No additional voltage supply
Related links
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
