Login / Register to access your benefits
Recently searched

    Sensata Airpax Bi-Metallic Thermostat, 120°C Max, Close On Rise, Automatic Reset, Surface Mount

    Subtotal (1 tube of 50 units)**

    €314.16

    (exc. VAT)

    €386.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 +€314.16€6.283

    **price indicative

    RS Stock No.:
    275-0078
    Mfr. Part No.:
    66F050
    Manufacturer:
    Sensata / Airpax
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Sensata / Airpax

    Minimum Temperature

    40°C

    Maximum Temperature

    120°C

    Thermostat Type

    Bi-Metallic

    Switch Configuration

    Close On Rise

    Mounting Type

    Surface Mount

    Reset Type

    Automatic

    Related links