Sensata Airpax Bi-Metallic Thermostat, 120°C Max, Close On Rise, Automatic Reset, Surface Mount
- RS Stock No.:
- 275-0082
- Mfr. Part No.:
- 66F070
- Manufacturer:
- Sensata / Airpax
Subtotal (1 tube of 50 units)**
€314.16
(exc. VAT)
€386.42
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 + | €314.16 | €6.283 |
**price indicative
- RS Stock No.:
- 275-0082
- Mfr. Part No.:
- 66F070
- Manufacturer:
- Sensata / Airpax
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sensata / Airpax | |
Minimum Temperature | 40°C | |
Maximum Temperature | 120°C | |
Thermostat Type | Bi-Metallic | |
Switch Configuration | Close On Rise | |
Reset Type | Automatic | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Manufacturer Sensata / Airpax | ||
Minimum Temperature 40°C | ||
Maximum Temperature 120°C | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration Close On Rise | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||