- RS Stock No.:
- 703-2467
- Mfr. Part No.:
- 04.53.0005.1
- Manufacturer:
- Grasslin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-2467
- Mfr. Part No.:
- 04.53.0005.1
- Manufacturer:
- Grasslin
Technical data sheets
Legislation and Compliance
Product Details
Programmable Thermostat - Famoso 601 RF
Battery powered programmable room thermostat intended to be fitted wherever a conventional room thermostat would normally be sited. The controller uses 868MHz radio frequency signals to communicate with the receiver, thereby controlling the boiler according to the customers time & temperature settings. The 868MHz band is newly licensed for low-power domestic control systems, and is very secure against interference or accidental operation. Adjacent installations will not be in conflict, because each commissioned control set initiates a unique address. The receiver is a wall-mounted device, with volt-free changeover contacts, and requires a 230v 50Hz mains supply. The receiver can either be fitted in place of, and connected to, existing room-thermostat wiring, or it can be installed immediately adjacent to the boiler.
Battery powered (2 x LR6 alkaline) transmitter – no wiring necessary
Familiar mechanical clock with captive tappets to set comfort and economy temperature periods
Controls comfort and economy temperature levels – two dial-type thermostats variable between 5 – 30°C
24 hour programming, 15 minute minimum programming period
Range in free space <50 metres. Range in typical dwelling 20 - 30 metres
Secure 868MHz transmission frequency – immune from interference
Receiver has L.E.D. status indicator and set-up button
Familiar mechanical clock with captive tappets to set comfort and economy temperature periods
Controls comfort and economy temperature levels – two dial-type thermostats variable between 5 – 30°C
24 hour programming, 15 minute minimum programming period
Range in free space <50 metres. Range in typical dwelling 20 - 30 metres
Secure 868MHz transmission frequency – immune from interference
Receiver has L.E.D. status indicator and set-up button
Analogue
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +5°C |
Maximum Temperature | +30°C |
Contact Rating | 5A |
Mounting Type | Wall Mount |
- RS Stock No.:
- 703-2467
- Mfr. Part No.:
- 04.53.0005.1
- Manufacturer:
- Grasslin