Jelt VARYBOND 12-22 Red Thread lock, 50 ml, 5 → 10 h Cure Time

  • RS Stock No. 500-0314
  • Mfr. Part No. VA 31222
  • Manufacturer Jelt
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

12 series threadlocking Adhesives

12-22 threadlocking

Universal adhesive for assembling easy-to-remove screws, with the screwing depth exceeding twice the diameter of the screw.
Recommended for adjusting set screws and locking fine-pitch screws.

12-43 threadlocking

Universal adhesive enabling simple removal with standard tools.
Quick curing. Recommended for all types of screw, both steel and stainless steel.

12-71 threadlocking

Adhesive for extra-strong assemblies, for frequently actuated cylindrical or threaded components.
Highly resistant to environmental influences. Secures spacers and fixes roller bearings within sliding seats.

12-77 threadlocking

Adhesive for screwing on high-resistance pipes, offering an excellent response to external environmental influences.
Adept at filling gaps. Slow curing.
Specifically used for repairing screw-on unions up to R 2".

Note

This product works best on clean, dry and degreased surfaces. RS stock no. 160-9614 is all you need to achieve this.

Specifications
Attribute Value
Trade Name Varybond 12-22
Application Threadlocking
Cure Time 5 → 10 h
Colour Red
Package Type Bottle
Package Size 50 ml
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Operating Temperature Range -55 → +150 °C
Setting Time 15 → 30min
1 Within 2 working day(s) (EU stock)
43 Within 2 working day(s) (EU stock)
Unit of sale: Each
30.75
(exc. VAT)
37.82
(inc. VAT)
units
Per unit
1 - 5
€30.75
6 - 14
€29.52
15 +
€28.91
Related Products
The Loctite blue 10ml pipe and thread sealant ...
Description:
The Loctite blue 10ml pipe and thread sealant liquid is designed for locking and sealing of threaded fasteners, which require normal disassembly with standard hand tools It cures when confined in the absence of air between close-fitting metal surfaces and ...
This Loctite 243 is designed for the locking ...
Description:
This Loctite 243 is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools It offers high temperature performance and oil tolerance. Medium strength oil tolerant torque tension grade General purpose threadlocking Particularly ...
The Loctite 10ml green thread lock is designed ...
Description:
The Loctite 10ml green thread lock is designed for permanent locking and sealing of threaded fasteners This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. Loctite270 ...
V5004 is a structural adhesive providing toughness and ...
Description:
V5004 is a structural adhesive providing toughness and excellent adhesion to plastics, metals and composites Cured product is virtually transparent Suitable for applications that require clear invisible glue linesV5004 has high shear strength and resistance to peel,fatigue and impact loads ...