Jelt VARYBOND 12-71 Green Thread lock, 50 ml, 5 → 10 h Cure Time

  • RS Stock No. 500-0320
  • Mfr. Part No. VA 31271
  • Manufacturer Jelt
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

12 series threadlocking Adhesives

12-22 threadlocking

Universal adhesive for assembling easy-to-remove screws, with the screwing depth exceeding twice the diameter of the screw.
Recommended for adjusting set screws and locking fine-pitch screws.

12-43 threadlocking

Universal adhesive enabling simple removal with standard tools.
Quick curing. Recommended for all types of screw, both steel and stainless steel.

12-71 threadlocking

Adhesive for extra-strong assemblies, for frequently actuated cylindrical or threaded components.
Highly resistant to environmental influences. Secures spacers and fixes roller bearings within sliding seats.

12-77 threadlocking

Adhesive for screwing on high-resistance pipes, offering an excellent response to external environmental influences.
Adept at filling gaps. Slow curing.
Specifically used for repairing screw-on unions up to R 2".

Note

This product works best on clean, dry and degreased surfaces. RS stock no. 160-9614 is all you need to achieve this.

Specifications
Attribute Value
Trade Name Varybond 12-71
Application Threadlocking
Material Compatibility Metal
Cure Time 5 → 10 h
Colour Green
Package Type Bottle
Package Size 50 ml
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Operating Temperature Range -55 → +150 °C
Setting Time 10 → 20min
1 Within 2 working day(s) (EU stock)
12 Within 2 working day(s) (EU stock)
Unit of sale: Each
30.68
(exc. VAT)
37.74
(inc. VAT)
units
Per unit
1 - 5
€30.68
6 - 14
€29.46
15 +
€28.85
Related Products
Electrical current is required to turn the magnet ...
Description:
Electrical current is required to turn the magnet ON Power is removed to turn the magnet OFF. Free leads, two-pole connector, Hirschman connector Threaded hole/s in rear face of magnet Bright nickel plated with machined face.
The Loctite 250ml blue thread lock is designed ...
Description:
The Loctite 250ml blue thread lock is designed for locking and sealing of threaded fasteners, which requires normal disassembly with standard hand tools This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening ...
High-strength anaerobe screwlock, for long-term sealing of thread ...
Description:
High-strength anaerobe screwlock, for long-term sealing of thread connections Resistant to chemicals, depending on the medium, suitable for temperatures from -55 → 150 °CRelease torque 20 Nm Dismantling only possible after heating to 250°CPrevents independent loosening and seal breaks caused ...
V5004 is a structural adhesive providing toughness and ...
Description:
V5004 is a structural adhesive providing toughness and excellent adhesion to plastics, metals and composites Cured product is virtually transparent Suitable for applications that require clear invisible glue linesV5004 has high shear strength and resistance to peel,fatigue and impact loads ...