- RS Stock No.:
- 175-7026
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€14.42
(exc. VAT)
€17.74
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €14.42 | €2.884 |
*price indicative |
- RS Stock No.:
- 175-7026
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
All thread rods are used in virtually any construction fastening application. They are used with a nut and washer on each end, for fastening wood, steel, and other types of construction materials
Mild Steel Grade 4.6.
Zinc Plated for Corrosion resistance.
Zinc Plated for Corrosion resistance.
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Material | Mild Steel |
Length | 180mm |
Thread Length Style | Fully Threaded |
Stainless Steel Type | 4.6 |
Finish | Zinc Plated |
Standards Met | DIN 976A |
Thread Length A | 180mm |