- RS Stock No.:
- 698-821
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 698-821
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Steel Tube
To BS1387
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Note
Tubing can be used for Structural Systems and Hand Railing by removing the thread
Standards
BS1387
Specifications
Attribute | Value |
---|---|
Finish | Galvanised |
Nominal Outer Diameter | 21.1mm |
Wall Thickness | 2.6mm |
Length | 3.23m |
Thread Size | 15mm |
Thread Standard | BS21 |