Panasonic ERG Series Axial Fixed Resistor 3.3kΩ ±5% 5W ±200ppm/°C

  • RS Stock No. 106-7496
  • Mfr. Part No. ERG5SJ332
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Specifications
Attribute Value
Resistance 3.3 kΩ
Power Rating 5W
Tolerance ±5%
Technology Metal Oxide
Series ERG
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
1000 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 500)
0.256
(exc. VAT)
0.315
(inc. VAT)
units
Per unit
Per Box*
500 +
€0.256
€128.00
*price indicative
Related Products
The MPC Series metal plate resistor element is ...
Description:
The MPC Series metal plate resistor element is built in special alloy of Ni/Cr/Fe/Cu which creates an uniform distribution of temperature over the resistive element The metal band element is housed in and hermetically closed ceramic case. Safety design of ...
The resistive element comprises a metal oxide film ...
Description:
The resistive element comprises a metal oxide film deposited on a ceramic former The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as ...
A homogeneous film of metal alloy is deposited ...
Description:
A homogeneous film of metal alloy is deposited on a high grade ceramic body After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The ...