- RS Stock No.:
- 146-8266
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-8266
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RSAWW is offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors are available in 5 sizes up to 10 watts.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 1W |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Wire Wound |
Series | RSAWW |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |