- RS Stock No.:
- 164-5330
- Mfr. Part No.:
- CBT25J2R2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 12-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 2000)
€0.167
(exc. VAT)
€0.205
(inc. VAT)
Units | Per unit | Per Box* |
2000 + | €0.167 | €334.00 |
*price indicative |
- RS Stock No.:
- 164-5330
- Mfr. Part No.:
- CBT25J2R2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Temperature Coefficient | -700 → +400ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 164-5330
- Mfr. Part No.:
- CBT25J2R2
- Manufacturer:
- TE Connectivity