- RS Stock No.:
- 199-1784
- Mfr. Part No.:
- CFR-25JT-52-1K
- Manufacturer:
- Yageo
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 5000)
€0.008
(exc. VAT)
€0.01
(inc. VAT)
Units | Per unit | Per Box* |
5000 + | €0.008 | €40.00 |
*price indicative |
- RS Stock No.:
- 199-1784
- Mfr. Part No.:
- CFR-25JT-52-1K
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 1kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 1/4W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |