- RS Stock No.:
- 805-5213
- Mfr. Part No.:
- CCR115RKB
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 805-5213
- Mfr. Part No.:
- CCR115RKB
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
Wide range Resistor Values and Tolerances
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 1W |
Tolerance | ±10% |
Technology | Ceramic Composition |
Series | CCR |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | -900 → ±300ppm/°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 805-5213
- Mfr. Part No.:
- CCR115RKB
- Manufacturer:
- TE Connectivity