- RS Stock No.:
- 822-0088
- Mfr. Part No.:
- LTO050FR0680FTE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 822-0088
- Mfr. Part No.:
- LTO050FR0680FTE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Specifications
Attribute | Value |
---|---|
Resistance | 68mΩ |
Power Rating | 50W |
Tolerance | ±1% |
Technology | Thick Film |
Series | LTO50 |
Package/Case | TO-220 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |