- RS Stock No.:
- 844-3893
- Mfr. Part No.:
- CW02B350R0JE12
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 844-3893
- Mfr. Part No.:
- CW02B350R0JE12
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 350Ω |
Power Rating | 3.75W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | -65°C |