- RS Stock No.:
- 845-9595
- Mfr. Part No.:
- RH0052R000FE02
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 845-9595
- Mfr. Part No.:
- RH0052R000FE02
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Specifications
Attribute | Value |
---|---|
Resistance | 2Ω |
Power Rating | 7.5W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RH |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 845-9595
- Mfr. Part No.:
- RH0052R000FE02
- Manufacturer:
- Vishay