- RS Stock No.:
- 849-2788
- Mfr. Part No.:
- RNX0753M30JNEL
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 849-2788
- Mfr. Part No.:
- RNX0753M30JNEL
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
RNX Series - 0.5W - 4W
The RNX Series of Vishay Metal Oxide Resistors. All models are high quality and provide excellent reliability.
Features and Benefits
Various ohms available
High voltage (up to 8 kV)
For oil bath or open air operation
Tolerance: ± 1% standard to 1 GΩ; ± 5%
Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.
High voltage (up to 8 kV)
For oil bath or open air operation
Tolerance: ± 1% standard to 1 GΩ; ± 5%
Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.
Metal Oxide Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 3.3MΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | RNX |
Maximum Operating Temperature | +225°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |