- RS Stock No.:
- 888-5111
- Mfr. Part No.:
- SR20-0.20-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5111
- Mfr. Part No.:
- SR20-0.20-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
Product Details
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
Features & Benefits:
Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections
Non-inductive design
Terminals constructed for Kelvin connections
Specifications
Attribute | Value |
---|---|
Resistance | 200mΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Film |
Series | SR |
Temperature Coefficient | -50 → +100ppm/°C |
Lead Pitch | 5.08mm |