- RS Stock No.:
- 888-5244
- Mfr. Part No.:
- CC2015FC-0.10-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5244
- Mfr. Part No.:
- CC2015FC-0.10-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Caddock- 2015 – Type CC
The Type CC is a Flip Chip resistor for surface mount applications and is a low resistance, precision chip. It provides thermal resistance to help optimize high power designs when utilizing high thermal conductivity circuit board substrates, such as IMS and Alumina. They have a wide resistance range of between 0.020 and 10.0 Ohms. Low inductance helps to provide excellent high frequency and pulse response and they also feature high pulse handling and overload capabilities. All of this makes them ideal for applications such as switching power supplies, motor speed controls, and high current sensing applications.
High pulse handling and overload capability
Low inductance (excellent high frequency and pulse response)
Operating temperature: -55 to +150 °C
Physical size: 0.200 x 0.150"
Low inductance (excellent high frequency and pulse response)
Operating temperature: -55 to +150 °C
Physical size: 0.200 x 0.150"
Surface Mount- 2015
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Thin Film |
Series | CC |
Package/Case | 2015 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | 0 → +200ppm/°C |
Minimum Operating Temperature | -55°C |