- RS Stock No.:
- 893-4169
- Mfr. Part No.:
- TUM10J1K0E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4169
- Mfr. Part No.:
- TUM10J1K0E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TUM/TUW Series Ceramic Axial Resistors
Ohmite TUM/TUW series ceramic housed axial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.
Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction
Wide resistance range
Flameproof inorganic construction
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | TUM |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +70°C |