Recently searched

    Alpha 20kΩ Metal Film Fixed Resistor 0.25W ±0.05% FLCX20K000A

    RS Stock No.:
    335-167
    Mfr. Part No.:
    FLCX20K000A
    Manufacturer:
    Alpha
    Alpha
    View all Through Hole Resistors
    14 In stock for delivery within 5 working days
    Add to Basket
    units

    Added

    Price Each

    €4.27

    (exc. VAT)

    €5.25

    (inc. VAT)

    unitsPer unit
    1 - 24€4.27
    25 - 49€3.84
    50 +€3.17
    RS Stock No.:
    335-167
    Mfr. Part No.:
    FLCX20K000A
    Manufacturer:
    Alpha

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Product Details

    Precision Resistor (plastic coating), FLA/FLC Series



    Specifications

    AttributeValue
    Resistance20kΩ
    Power Rating0.25W
    Tolerance±0.05%
    SeriesFLC
    Maximum Operating Temperature+155°C
    Temperature Coefficient±5ppm/°C
    Lead Pitch5.08mm
    Minimum Operating Temperature-25°C
    14 In stock for delivery within 5 working days
    Add to Basket
    units

    Added

    Price Each

    €4.27

    (exc. VAT)

    €5.25

    (inc. VAT)

    unitsPer unit
    1 - 24€4.27
    25 - 49€3.84
    50 +€3.17