Vishay 560 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041435600J4A000
- RS Stock No.:
- 607-602
- Distrelec Article No.:
- 160-24-813
- Mfr. Part No.:
- G22041435600J4A000
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.19
(exc. VAT)
€1.46
(inc. VAT)
In Stock
- Plus 305 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.19 |
| 25 - 99 | €1.02 |
| 100 - 499 | €0.76 |
| 500 - 999 | €0.53 |
| 1000 + | €0.52 |
*price indicative
- RS Stock No.:
- 607-602
- Distrelec Article No.:
- 160-24-813
- Mfr. Part No.:
- G22041435600J4A000
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 560Ω | |
| Product Type | Through Hole Fixed Resistor | |
| Power Rating | 4W | |
| Resistor Type | Wirewound | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 200V | |
| Technology | Wirewound | |
| Series | G200 | |
| Automotive Standard | No | |
| Package/Case | Axial Vitreous Leaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 350°C | |
| Diameter | 5.7mm | |
| Length | 13mm | |
| Standards/Approvals | IEC 62474, CECC 40201-801, WEEE, GADSL, REACH, RoHS, IEC 60286-1 | |
| Temperature Coefficient | 100 to 180 ppm/K | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 560Ω | ||
Product Type Through Hole Fixed Resistor | ||
Power Rating 4W | ||
Resistor Type Wirewound | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 200V | ||
Technology Wirewound | ||
Series G200 | ||
Automotive Standard No | ||
Package/Case Axial Vitreous Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 350°C | ||
Diameter 5.7mm | ||
Length 13mm | ||
Standards/Approvals IEC 62474, CECC 40201-801, WEEE, GADSL, REACH, RoHS, IEC 60286-1 | ||
Temperature Coefficient 100 to 180 ppm/K | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay 1.5 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041431508J4A000
- Vishay 15 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041431509J4A000
- Vishay 180 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041431800J4A000
- Vishay 120 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041431200J4A000
- Vishay 470 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041434700J4A000
- Vishay 1 kΩ Wirewound Through Hole Fixed Resistor 4 W 5 % G22041431001J4A000
- Vishay 47 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041434709J4A000
- Vishay 56 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041435609J4A000
