Vishay 402Ω Thin Film Resistor 0.6W ±1% MBB02070C4020FCT00
- RS Stock No.:
- 172-6064
- Mfr. Part No.:
- MBB02070C4020FCT00
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 box of 5000 units)**
€200.00
(exc. VAT)
€250.00
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
5000 - 5000 | €0.04 | €200.00 |
10000 + | €0.039 | €195.00 |
**price indicative
- RS Stock No.:
- 172-6064
- Mfr. Part No.:
- MBB02070C4020FCT00
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 402Ω | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBB0207 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 402Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Temperature Coefficient ±50ppm/°C | ||
Related links
- TE Connectivity 1.6kΩ Metal Film Resistor 0.6W ±1% LR1F1K6
- TE Connectivity 22kΩ Metal Film Resistor 0.6W ±1% LR1F22K
- TE Connectivity 24kΩ Metal Film Resistor 0.6W ±1% LR1F24K
- TE Connectivity 22Ω Metal Film Resistor 0.6W ±1% LR1F22R
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
- TE Connectivity 75Ω Metal Film Resistor 0.6W ±1% LR1F75R
- Vishay 1.6Ω Metal Film Resistor 0.6W ±1% MBB02070C1608FCT00
- TE Connectivity 5.1kΩ Metal Film Resistor 0.6W ±1% LR1F5K1