RS PRO 10kΩ Metal Film Resistor 0.4W ±0.25%
- RS Stock No.:
- 174-2623
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 box of 5000 units)**
€185.00
(exc. VAT)
€230.00
(inc. VAT)
Temporarily out of stock - back order for despatch 22-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
5000 - 5000 | €0.037 | €185.00 |
10000 + | €0.036 | €180.00 |
**price indicative
- RS Stock No.:
- 174-2623
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 10kΩ | |
Power Rating | 0.4W | |
Tolerance | ±0.25% | |
Axial/Radial | Axial | |
Technology | Metal Film | |
Package/Case | 0318 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±25% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 10kΩ | ||
Power Rating 0.4W | ||
Tolerance ±0.25% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Package/Case 0318 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±25% | ||
Minimum Operating Temperature -55°C | ||
Related links
- RS PRO 10kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 10kΩ Metal Film Resistor 0.6W ±0.5%
- RS PRO 10kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 470kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 12kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 5.6kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 2.7kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 560Ω Metal Film Resistor 0.4W ±0.25%