Login / Register to access your benefits
Recently searched

    RS PRO 1.1MΩ Carbon Film Carbon Resistor 0.25W ±5%

    Bulk discount available

    Price Each (Supplied as a Tape)**

    €0.014

    (exc. VAT)

    €0.017

    (inc. VAT)

    Select or type quantity
    999999 In stock for delivery within 1 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    100 - 990€0.013
    1000 - 4990€0.01
    5000 - 9990€0.008
    10000 +€0.006

    **price indicative

    Packaging Options:
    RS Stock No.:
    707-7912P
    Manufacturer:
    RS PRO

    Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)


    The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.


    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.