RS PRO 680Ω Carbon Film Resistor 1W ±5%
- RS Stock No.:
- 739-7083
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2000 units)**
€50.00
(exc. VAT)
€62.00
(inc. VAT)
22000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2000 - 2000 | €0.025 | €50.00 |
4000 - 8000 | €0.02 | €40.00 |
10000 - 18000 | €0.016 | €32.00 |
20000 - 48000 | €0.014 | €28.00 |
50000 + | €0.012 | €24.00 |
**price indicative
- RS Stock No.:
- 739-7083
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 680Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | RS | |
Package/Case | 0932 | |
Temperature Coefficient | -500 → +350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 680Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Package/Case 0932 | ||
Temperature Coefficient -500 → +350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- RS PRO 33Ω Carbon Film Resistor 1W ±5%
- RS PRO 27Ω Carbon Film Resistor 1W ±5%
- RS PRO 2.7Ω Carbon Film Resistor 1W ±5%
- RS PRO 10kΩ Carbon Film Resistor 1W ±5%
- RS PRO 56Ω Carbon Film Resistor 1W ±5%
- RS PRO 15kΩ Carbon Film Resistor 1W ±5%
- RS PRO 5.6Ω Carbon Film Resistor 1W ±5%
- RS PRO 47kΩ Carbon Film Resistor 1W ±5%