- RS Stock No.:
- 852-6755
- Mfr. Part No.:
- Y14870R05000B9W
- Manufacturer:
- VPG Foil Resistors
Discontinued product
- RS Stock No.:
- 852-6755
- Mfr. Part No.:
- Y14870R05000B9W
- Manufacturer:
- VPG Foil Resistors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
CSM Series 2512 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Power Rating | 1W |
Tolerance | ±0.1% |
Technology | Metal Foil |
Series | CSM |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |