- RS Stock No.:
- 888-5458
- Mfr. Part No.:
- MP2060-0.20-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5458
- Mfr. Part No.:
- MP2060-0.20-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Specifications
Attribute | Value |
---|---|
Resistance | 200mΩ |
Power Rating | 60W |
Tolerance | ±1% |
Technology | Film |
Series | MP2060 |
Package/Case | TO-220 |
Temperature Coefficient | 0 → +100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |