- RS Stock No.:
- 888-5581
- Mfr. Part No.:
- MP825-8.00-5%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5581
- Mfr. Part No.:
- MP825-8.00-5%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MP825 Series Film Resistors 25W
Power film resistors in TO-126 enclosure
Non inductive
Up to 25 Watt power rating
Electrically insulated enclosure
Non inductive
Up to 25 Watt power rating
Electrically insulated enclosure
Specifications
Attribute | Value |
---|---|
Resistance | 8Ω |
Power Rating | 25W |
Tolerance | ±5% |
Technology | Metal Film |
Series | MP800 |
Package/Case | TO-126 |
Temperature Coefficient | -20 → +50ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |