Ohmite 2.5kΩ Wire Wound Resistor 12W ±5% B12J2K5E
- RS Stock No.:
- 892-2611
- Mfr. Part No.:
- B12J2K5E
- Manufacturer:
- Ohmite
View all Through Hole Resistors
258 In stock for delivery within 2 working days
Price Each
€3.51
(exc. VAT)
€4.32
(inc. VAT)
units | Per unit |
1 - 24 | €3.51 |
25 - 49 | €3.42 |
50 - 99 | €3.34 |
100 - 249 | €3.25 |
250 + | €3.17 |
- RS Stock No.:
- 892-2611
- Mfr. Part No.:
- B12J2K5E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
Product Details
200 Series Wirewound Axial Leaded Resistors
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.
Features & Benefits:
Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
Resistance | 2.5kΩ |
Power Rating | 12W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 200 |
Temperature Coefficient | ±260ppm/°C |