- RS Stock No.:
- 892-8035
- Mfr. Part No.:
- TBH25P15R0JE
- Manufacturer:
- Ohmite
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€5.80
(exc. VAT)
€7.13
(inc. VAT)
Units | Per unit |
1 - 9 | €5.80 |
10 - 24 | €4.91 |
25 - 49 | €4.36 |
50 - 99 | €3.76 |
100 + | €3.49 |
- RS Stock No.:
- 892-8035
- Mfr. Part No.:
- TBH25P15R0JE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite TBH TO-220 Thick Film Power Resistors
Ohmite TBH series thick film TO-220 package resistors are designed for a variety of uses that require intermediate heat sinkable power. Engineered for industrial applications, these resistors deliver reliable performance to traditional high-quality Ohmite standards.
25 Watts, @ 25°C case temperature
Non-Inductive Performance
Low Thermal Resistance
Anti-static tube packaging available
Economically priced
Resistance element is electrically insulated from metal heat sink mounting tab
Non-Inductive Performance
Low Thermal Resistance
Anti-static tube packaging available
Economically priced
Resistance element is electrically insulated from metal heat sink mounting tab
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 25W |
Tolerance | ±5% |
Technology | Thick Film |
Series | TBH25P |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±50ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |