- RS Stock No.:
- 165-5771
- Mfr. Part No.:
- BTW69-1200N
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5771
- Mfr. Part No.:
- BTW69-1200N
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 31A |
Thyristor Type | SCR |
Package Type | TOP3 |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 763A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 50mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 100mA |
Pin Count | 3 |
Dimensions | 15.5 x 4.6 x 21.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.6V |
Repetitive Peak Forward Blocking Voltage | 1200V |
- RS Stock No.:
- 165-5771
- Mfr. Part No.:
- BTW69-1200N
- Manufacturer:
- STMicroelectronics